Siemens Switch Disconnector, 3-Pole
- RS Stock No.:
- 156-454
- Mfr. Part No.:
- 3VA1225-1AA36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 8 781,34
(exc. VAT)
Kr. 10 976,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 781,34 |
*price indicative
- RS Stock No.:
- 156-454
- Mfr. Part No.:
- 3VA1225-1AA36-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP40 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EMV Confirmation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP40 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EMV Confirmation | ||
- COO (Country of Origin):
- CZ
The Siemens switch disconnector offers a robust solution with advanced functionality, designed for optimum performance in demanding environments. This versatile 3-pole device is tailored for industrial applications that require reliable operation without overload or short-circuit protection.
Compact design allows for efficient use of space in installations
Robust construction ensures longevity and reduces maintenance needs
Lightweight design contributes to ease of handling and installation
Related links
- Siemens Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 16 A, 16A
- Siemens Switch Disconnector 40 A, 23A
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max