Eaton Switch Disconnector, 2-Pole, 30 A

Subtotal (1 pack of 3 units)*

Kr. 6 001,08

(exc. VAT)

Kr. 7 501,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 6 001,08Kr. 2 000,36

*price indicative

RS Stock No.:
228-780
Mfr. Part No.:
CCP2-2-30CF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Series

CCP

Fuse Current

30A

Standards/Approvals

UL98

RoHS Status: Exempted

COO (Country of Origin):
CN
The Eaton Bussmann series UL98 fusible disconnect is designed to ensure safety and efficiency in electrical applications. Offering a robust and reliable solution, it features a finger-safe design that prevents accidental contact with live parts. With a commendable short-circuit rating of 200 kA, it provides exceptional protection, making it an ideal choice for various industrial settings. The three-pole configuration allows for easy integration into existing systems, facilitating smooth operations in demanding environments. Its compact dimensions ensure that it fits seamlessly into tight spaces while maintaining optimal performance. This product is not just a disconnect; it embodies safety features that prioritise user protection and operational integrity.

Finger-safe design enhances user safety during operations

Three-pole configuration accommodates versatile application needs

200 kA short-circuit rating delivers superior overload protection

Compact dimensions facilitate installation in confined areas

Not Applicable warranty offers confidence in product durability

UL 98 certification signifies compliance with safety standards

Easily compatible with a range of fuses for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy