Eaton Switch Disconnector, 3-Pole, 250 A, 250A

Subtotal (1 unit)*

Kr. 11 051,04

(exc. VAT)

Kr. 13 813,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 051,04

*price indicative

RS Stock No.:
230-031
Mfr. Part No.:
110313 N2-250-BT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor, Intermediate Mount

Switching Voltage

690V

Switching Current

250A

IP Rating

IP00, IP10, IP20, IP66, IP40

Series

NZM

Switching Power

132kW

Fuse Current

250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC/EN 60947, VDE 0660, DIN EN 50274/VDE 0106 part 110, IEC/EN 60204, VDE 0160 Part 100, IEC 60068-2-78, IEC 60068-2-30, VDE 0113, IEC/EN 60947-3

RoHS Status: Exempted

COO (Country of Origin):
RO
The Eaton Switch disconnector combines robust engineering with advanced functionality to ensure optimal performance in high-demand electrical applications. Designed for three-phase use, this versatile device can handle significant loads, making it ideal for diverse operational environments.

Compliant with RoHS and IEC standards for safety and reliability

Mechanical and electrical lifespan designed for high frequency operations

Key features include optional voltage release and interlocking capability

Integrated protection against direct contact enhances operational safety

Rated insulation voltage ensures compatibility with various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy