Schneider Electric Fuse Switch Disconnector, 3-Pole, 630A

Subtotal (1 unit)*

Kr. 27 254,88

(exc. VAT)

Kr. 34 068,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 27 254,88

*price indicative

RS Stock No.:
245-000
Mfr. Part No.:
31154
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Current Rating

630A

Voltage

750V

Series

TransferPacT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

155mm

Width

395mm

Standards/Approvals

IEC 60947-1, IEC 60947-3, CB

Height

205mm

COO (Country of Origin):
FR
The Schneider Electric Complete manual source changeover assembly for two Compact INS630 3 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. There is a single 3 position rotary handle that controls the two switch disconnectors.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy