Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 262-246
- Mfr. Part No.:
- 6094971 DMV-400/4/M4/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 4 884,88
(exc. VAT)
Kr. 6 106,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 884,88 |
*price indicative
- RS Stock No.:
- 262-246
- Mfr. Part No.:
- 6094971 DMV-400/4/M4/P-R
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear, Intermediate Mount, Ground | |
| Terminal Type | Screw | |
| Series | DMV | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS IEC/EN 60947 CE IEC/EN 60947-3 VDE 0660 EAC IEC/EN 60204 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear, Intermediate Mount, Ground | ||
Terminal Type Screw | ||
Series DMV | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS IEC/EN 60947 CE IEC/EN 60947-3 VDE 0660 EAC IEC/EN 60204 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Eaton robust switch-disconnector is designed for high-performance applications, ensuring reliable operation in demanding environments. Functioning seamlessly with a red rotary handle and a yellow locking ring, this device provides an intuitive interface for operators. With a four-pole configuration and an impressive rated operational current of 400 A, it delivers the versatility required for various industrial settings. The incorporation of emergency switching off functionality enhances safety, while its IP65 degree of protection keeps it shielded from dust and water ingress. Its compact design, featuring a metal shaft suitable for control panel depths of 400 mm, offers flexibility in installation. Built to withstand extreme temperatures and ensure compliance with international safety standards, this switch-disconnector is ideal for industries looking for dependable performance and durability.
Emergency switching off function for enhanced safety
Four-pole version ensures comprehensive circuit control
Metal shaft allows for deeper control panel integration
Lockable in the off position to prevent accidental activation
Rated for high currents, making it suitable for heavy-duty applications
Industrial-grade protection against dust and moisture ingress
Versatile mounting options for flexible installation
Robust construction designed to endure various environmental conditions
Intuitive rotary handle operation simplifies user interaction
Compliance with multiple international certification standards