Siemens Switch Disconnector, 3-Pole
- RS Stock No.:
- 274-001
- Mfr. Part No.:
- 3NP1113-1BC20
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 964,85
(exc. VAT)
Kr. 1 206,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 964,85 |
*price indicative
- RS Stock No.:
- 274-001
- Mfr. Part No.:
- 3NP1113-1BC20
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP30, IP10 | |
| Mechanical Fuse Size | NH000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP30, IP10 | ||
Mechanical Fuse Size NH000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, EAC, CE | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector is engineered for reliable performance in busbar systems, combining functionality with robust construction. With a three pole design, this product ensures safe operation at a rated current of 125 A. It offers flexibility for various busbar thicknesses, while the inclusion of integral monitoring features enhances operational security. Whether for industrial applications or commercial settings, this device guarantees ease of installation and maintenance. Its compact dimensions and versatile mounting options allow for seamless integration into existing systems, ensuring optimal performance under challenging conditions. The products environmental resilience further extends its viability, making it a trusted choice in diverse operational scenarios.
Ensures easy thermal management with low power loss
Suitable for both vertical and horizontal mounting positions
Passes rigorous safety standards with IP rated protection
Maintains functionality across a wide temperature range
Allows for a variety of conductor cross sections for versatility
Includes options for auxiliary switches to enhance functionality
Related links
- Siemens Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 400A
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length