Schneider Electric Fuse Switch Disconnector, 3-Pole, 1.25kA
- RS Stock No.:
- 354-404
- Mfr. Part No.:
- C160S3WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 58 315,06
(exc. VAT)
Kr. 72 893,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 58 315,06 |
*price indicative
- RS Stock No.:
- 354-404
- Mfr. Part No.:
- C160S3WM
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 440V | |
| Switching Current | 1.25kA | |
| Series | ComPacT NS | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC6097-3, REACH, RoHS, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 440V | ||
Switching Current 1.25kA | ||
Series ComPacT NS | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC6097-3, REACH, RoHS, IEC 60947-3 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Switch disconnector basic frame with mechanical durability of 10,000 cycles and electrical durability of 2,000 cycles at 440V AC, 50/60Hz, conforming to IEC 60947-3. Provides IP40 protection and IK07 impact protection. Operates in ambient temperatures from -25 to 70°C.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 1.25kA
- Schneider Electric Fuse Switch Disconnector 1.25 kA, 1.25kA
- Schneider Electric Fuse Switch Disconnector 120 A, 1.25kA
- Schneider Electric Fuse Switch Disconnector 1.25kA
- Schneider Electric Switch Disconnector 1.25kA
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 100A