Siemens Fuse Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

Kr. 2 391,76

(exc. VAT)

Kr. 2 989,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 391,76

*price indicative

RS Stock No.:
202-7102
Mfr. Part No.:
5SG7230
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Switching Voltage

400V

Switching Current

63A

IP Rating

IP20

Series

5SG

Mechanical Fuse Size

D02

Fuse Current

63A

Auxiliary Contacts Available

No

Standards/Approvals

RoHS, EN, CE, VDE

COO (Country of Origin):
DE
The Siemens fuse switch disconnector is a 3 pole, 63 A/400 V switch disconnector. It is used for Busbar system 8US 60 mm.

Size of fuse system D02

Protection class IP IP20, with connected conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy