Siemens Fuse Switch Disconnector, 3-Pole, 16 A
- RS Stock No.:
- 202-7147
- Mfr. Part No.:
- 5SG7631-0KK16
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
Kr. 3 290,72
(exc. VAT)
Kr. 4 113,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | Kr. 822,68 | Kr. 3 290,72 |
*price indicative
- RS Stock No.:
- 202-7147
- Mfr. Part No.:
- 5SG7631-0KK16
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 400V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | 5SG | |
| Mechanical Fuse Size | D01 | |
| Fuse Current | 16A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CE, EN, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 400V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series 5SG | ||
Mechanical Fuse Size D01 | ||
Fuse Current 16A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CE, EN, RoHS, VDE | ||
- COO (Country of Origin):
- SI
The Siemens fuse switch disconnector is a 3 pole, 16 A/400 V switch disconnector.
Size of fuse system D01
Protection class IP IP20, with connected conductors
Related links
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 16A
- Siemens Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector 10A
- Siemens Fuse Switch Disconnector 16A
- Siemens Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector, 3-Pole