Siemens Fuse Switch Disconnector, 3-Pole, 160A

Subtotal (1 unit)*

Kr. 4 055,59

(exc. VAT)

Kr. 5 069,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 055,59

*price indicative

RS Stock No.:
211-4106
Mfr. Part No.:
3KF2316-0LF11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Switching Current

160A

Series

3KF

IP Rating

IP00, IP20

Mechanical Fuse Size

NH00, NH000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens has 3KF switch disconnector with fuse. This switch disconnector with fuse has front operating mechanism with left basic unit without handle and for the electrical connection it has flat terminal.

Ambient temperature during operation is -25 °C to 70 °C

IP degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy