Siemens Switch Disconnector, 3-Pole, 1 kA, 1kA
- RS Stock No.:
- 212-5739
- Mfr. Part No.:
- 3KD5030-0RE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 27 499,47
(exc. VAT)
Kr. 34 374,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 27 499,47 |
*price indicative
- RS Stock No.:
- 212-5739
- Mfr. Part No.:
- 3KD5030-0RE20-0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Screw | |
| Switching Voltage | 440V | |
| Terminal Type | Flat | |
| Switching Current | 1kA | |
| Series | SENTRON | |
| IP Rating | IP20, IP00 | |
| Mechanical Fuse Size | Size 5 | |
| Fuse Current | 1kA | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1000kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CCC, VDE, RoHS, EN | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Screw | ||
Switching Voltage 440V | ||
Terminal Type Flat | ||
Switching Current 1kA | ||
Series SENTRON | ||
IP Rating IP20, IP00 | ||
Mechanical Fuse Size Size 5 | ||
Fuse Current 1kA | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1000kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CCC, VDE, RoHS, EN | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 1000A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.
It consist three poles
Fixed mounting Device type
Related links
- Siemens Switch Disconnector 1 kA, 1kA
- Siemens Switch Disconnector 2 kA, 1kA
- ABB Switch Disconnector 1 kA, 1kA
- Eaton Switch Disconnector 1 kA, 1kA
- Eaton Fuse Switch Disconnector 1 kA, 1kA
- Siemens Switch Disconnector 1.25 kA, 1.25kA
- Siemens Switch Disconnector 1.6 kA, 1.6kA
- Eaton Switch Disconnector 1 kA, 1kA