Siemens Switch Disconnector, 3-Pole, 125 A, 125A
- RS Stock No.:
- 212-5798
- Mfr. Part No.:
- 3LD2814-0TK51
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 645,96
(exc. VAT)
Kr. 3 307,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 645,96 |
*price indicative
- RS Stock No.:
- 212-5798
- Mfr. Part No.:
- 3LD2814-0TK51
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Switching Current | 125A | |
| Terminal Type | Box | |
| IP Rating | IP65 | |
| Series | SENTRON | |
| Switching Power | 45kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 125A | |
| Mechanical Fuse Size | 4 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, CCC, CE, CSA, EN, RoHS, UL | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Switching Current 125A | ||
Terminal Type Box | ||
IP Rating IP65 | ||
Series SENTRON | ||
Switching Power 45kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 125A | ||
Mechanical Fuse Size 4 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, CCC, CE, CSA, EN, RoHS, UL | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 125A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist three poles
Fixed mounting Device type
Related links
- Siemens Switch Disconnector 125 A, 125A
- Siemens Fuse Switch Disconnector 125 A, 125A
- Siemens Switch Disconnector 32 A, 23A
- Siemens Switch Disconnector 63 A, 63A
- Siemens Switch Disconnector 40 A, 23A
- Siemens Switch Disconnector 25 A, 25A
- Siemens Switch Disconnector 32 A, 32A
- Siemens Switch Disconnector 100 A, 100A