Schneider Electric Fuse Switch Disconnector, 3-Pole, 400A

Subtotal (1 unit)*

Kr. 3 432,56

(exc. VAT)

Kr. 4 290,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 432,56

*price indicative

RS Stock No.:
221-1091
Mfr. Part No.:
LV480857
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Vertical

Switching Current

400A

Terminal Type

Screw

Series

FuPacT

IP Rating

IP20

Mechanical Fuse Size

NH2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60269-2-1, EN/IEC 60947-3, EN/IEC 60947-1

COO (Country of Origin):
DE
The Schneider Electric fuse-switch disconnector has rated insulation voltage 800 V AC 50/60 Hz conforming to EN 60947-3.It is suitability for isolation and has visible break.

Use type DIN

Fuse size NH2

Network type DC

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy