Siemens Fuse Switch Disconnector, 3-Pole, 32A
- RS Stock No.:
- 225-5370
- Mfr. Part No.:
- 3KF1303-0MR11
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 495,75
(exc. VAT)
Kr. 3 119,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 495,75 |
*price indicative
- RS Stock No.:
- 225-5370
- Mfr. Part No.:
- 3KF1303-0MR11
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Flat | |
| Switching Current | 32A | |
| IP Rating | IP00, IP20 | |
| Series | SENTRON | |
| Mechanical Fuse Size | NH00-NH000 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 18.5kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, EAC, EN, RoHS | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 690V | ||
Terminal Type Flat | ||
Switching Current 32A | ||
IP Rating IP00, IP20 | ||
Series SENTRON | ||
Mechanical Fuse Size NH00-NH000 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 18.5kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, EAC, EN, RoHS | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector with fuse has current ratings of 32 A. The 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protect against overload and short circuits
Basic unit without handle