Siemens Fuse Switch Disconnector, 3-Pole, 630A
- RS Stock No.:
- 225-5409
- Mfr. Part No.:
- 3NP1163-1DA20
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 4 044,04
(exc. VAT)
Kr. 5 055,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 044,04 |
*price indicative
- RS Stock No.:
- 225-5409
- Mfr. Part No.:
- 3NP1163-1DA20
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Floor | |
| Switching Voltage | 690V | |
| Terminal Type | Box | |
| Switching Current | 630A | |
| IP Rating | IP20, IP30, IP40 | |
| Series | 3NP1 | |
| Mechanical Fuse Size | NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Floor | ||
Switching Voltage 690V | ||
Terminal Type Box | ||
Switching Current 630A | ||
IP Rating IP20, IP30, IP40 | ||
Series 3NP1 | ||
Mechanical Fuse Size NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS, UL, VDE | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 630 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Height 306 mm
Width 249.4 mm
Depth 138.5 mm
Fastening method mounting plate
Related links
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 630A
- Schneider Electric Fuse Switch Disconnector 630A