Siemens Switch Disconnector, 2-Pole, 40 A, 32A
- RS Stock No.:
- 225-8448
- Mfr. Part No.:
- 3LD2230-8VQ11-0AF6
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 137,56
(exc. VAT)
Kr. 2 671,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 137,56 |
*price indicative
- RS Stock No.:
- 225-8448
- Mfr. Part No.:
- 3LD2230-8VQ11-0AF6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Box | |
| Switching Current | 32A | |
| Series | 3LD | |
| IP Rating | IP40 | |
| Mechanical Fuse Size | RK5 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 11.5kW | |
| Fuse Current | 40A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CSA, CE, VDE, UL, RoHS, IEC, EAC, EN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Rail | ||
Switching Voltage 690V | ||
Terminal Type Box | ||
Switching Current 32A | ||
Series 3LD | ||
IP Rating IP40 | ||
Mechanical Fuse Size RK5 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 11.5kW | ||
Fuse Current 40A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CSA, CE, VDE, UL, RoHS, IEC, EAC, EN | ||
- COO (Country of Origin):
- DE
The Siemens switch disconnector has short rotary knob.
It has IP65 rating
Related links
- Siemens Switch Disconnector 32 A, 32A
- Siemens Switch Disconnector 40 A, 32A
- ABB Fuse Switch Disconnector 32 A, 32A
- Schneider Electric Switch Disconnector 32 A, 32A
- Eaton Fuse Switch Disconnector 32 A, 32A
- Siemens Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector 63A
- Allen Bradley Switch Disconnector 40 A, 40A