Siemens Switch Disconnector, 4-Pole, 32 A, 32A
- RS Stock No.:
- 225-8449
- Mfr. Part No.:
- 3LD2264-1TC51
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 374,97
(exc. VAT)
Kr. 1 718,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 374,97 |
*price indicative
- RS Stock No.:
- 225-8449
- Mfr. Part No.:
- 3LD2264-1TC51
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 690V | |
| Switching Current | 32A | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP65 | |
| Switching Power | 11.5kW | |
| Fuse Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | RK5 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, CSA, EAC, EN, IEC, RoHS, UL, VDE | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 690V | ||
Switching Current 32A | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP65 | ||
Switching Power 11.5kW | ||
Fuse Current 32A | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size RK5 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, CSA, EAC, EN, IEC, RoHS, UL, VDE | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Siemens switch disconnector comes with a short rotary knob.
It has IP65 rating