Siemens Switch Disconnector, 3-Pole, 25 A, 25A

Subtotal (1 unit)*

Kr. 598,54

(exc. VAT)

Kr. 748,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 598,54

*price indicative

RS Stock No.:
225-8543
Mfr. Part No.:
3LD3154-1TK53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Front

Switching Voltage

690V

Terminal Type

Box

Switching Current

25A

IP Rating

IP65

Series

SENTRON

Minimum Operating Temperature

-25°C

Switching Power

9.5kW

Fuse Current

25A

Mechanical Fuse Size

RK5

Maximum Operating Temperature

55°C

Standards/Approvals

IEC, EAC, CE, CCC, UL, RoHS, EN

Auxiliary Contacts Available

Yes

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C

IP degree of protection is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy