Siemens Switch Disconnector, 4-Pole, 32 A, 23A

Subtotal (1 unit)*

Kr. 852,74

(exc. VAT)

Kr. 1 065,92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 852,74

*price indicative

RS Stock No.:
225-8555
Mfr. Part No.:
3LD3230-1TL11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed, DIN Rail

Switching Voltage

690V

Electrical Phase

3

Switching Current

23A

Terminal Type

Box

Series

3LD3

IP Rating

IP40

Switching Power

11.5W

Mechanical Fuse Size

RK5

Fuse Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, RoHS, EAC, CE, CCC

Auxiliary Contacts Available

Yes

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C

IP degree of protection is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy