Siemens Switch Disconnector, 3-Pole, 32 A, 23A

Subtotal (1 unit)*

Kr. 589,27

(exc. VAT)

Kr. 736,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 589,27

*price indicative

RS Stock No.:
225-8557
Distrelec Article No.:
301-37-836
Mfr. Part No.:
3LD3240-0TK13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Floor, Fixed

Switching Voltage

690V

Electrical Phase

3

Switching Current

23A

Terminal Type

Box

Series

3LD3

IP Rating

IP65

Mechanical Fuse Size

RK5

Minimum Operating Temperature

-25°C

Switching Power

11.5W

Fuse Current

32A

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, CCC, CE, EAC, UL

Auxiliary Contacts Available

No

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C

IP degree of protection is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy