Siemens Switch Disconnector, 4-Pole, 40 A, 23A
- RS Stock No.:
- 225-8600
- Distrelec Article No.:
- 301-37-875
- Mfr. Part No.:
- 3LD3340-0TL13
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 1 236,32
(exc. VAT)
Kr. 1 545,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 236,32 |
*price indicative
- RS Stock No.:
- 225-8600
- Distrelec Article No.:
- 301-37-875
- Mfr. Part No.:
- 3LD3340-0TL13
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Floor, Fixed | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Terminal Type | Box | |
| Switching Current | 23A | |
| Series | 3LD3 | |
| IP Rating | IP65 | |
| Mechanical Fuse Size | RK5 | |
| Fuse Current | 40A | |
| Switching Power | 18.5W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | UL, RoHS, EAC, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Floor, Fixed | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Terminal Type Box | ||
Switching Current 23A | ||
Series 3LD3 | ||
IP Rating IP65 | ||
Mechanical Fuse Size RK5 | ||
Fuse Current 40A | ||
Switching Power 18.5W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals UL, RoHS, EAC, CE, CCC | ||
- COO (Country of Origin):
- DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.
Ambient temperature during operation is -25°C to 55°C
IP degree of protection is IP40