Siemens Fuse Switch Disconnector

Subtotal (1 unit)*

Kr. 5 303,47

(exc. VAT)

Kr. 6 629,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 303,47

*price indicative

RS Stock No.:
226-3909
Mfr. Part No.:
3NJ6940-3BK13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Mount Type

Plate

IP Rating

IP20

Series

3NJ

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
DE
The Siemens accessory for switch disconnector with fuses In-line design has pluggable current transformer 400/5 A. It has operating temperature range between -10 °C to 55 °C.

Pluggable current transformer

Ratio of input current or output current 500/1

Current at input rated value 500 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy