Siemens Switch Disconnector, 4-Pole, 25 A, 23A

Subtotal (1 unit)*

Kr. 1 065,29

(exc. VAT)

Kr. 1 331,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 065,29

*price indicative

RS Stock No.:
231-3546
Mfr. Part No.:
3LD2113-1TL53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Fixed, Floor

Electrical Phase

3

Switching Voltage

690V

Terminal Type

Box

Switching Current

23A

IP Rating

IP65

Series

3LD

Mechanical Fuse Size

RK5

Fuse Current

25A

Minimum Operating Temperature

-25°C

Switching Power

9.5kW

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, CE, CCC, UL, RoHS

Auxiliary Contacts Available

No

COO (Country of Origin):
DE
The Siemens switch disconnector is used as a emergency switching off switch. It has 4 poles with 25 amp current rating.

Rotary operating mechanism

IP65 protection class

Operating temperature range is from -25 °C to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy