Siemens Switch Disconnector, 4-Pole, 32 A, 23A

Subtotal (1 unit)*

Kr. 840,04

(exc. VAT)

Kr. 1 050,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 840,04

*price indicative

RS Stock No.:
231-3548
Mfr. Part No.:
3LD2254-1TL51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Fixed, Front

Electrical Phase

3

Switching Voltage

690V

Switching Current

23A

Terminal Type

Box

Series

SENTRON

IP Rating

IP65

Fuse Current

32A

Switching Power

11.5W

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

RK5

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

CCC, CE, EAC, RoHS, UL

COO (Country of Origin):
DE
The Siemens switch disconnector is used as a main switch. It has 4 poles with 32 amp current rating.

Rotary operating mechanism

IP65 protection class

Operating temperature range is from -25 °C to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy