ABB Fuse Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 231-9168
- Mfr. Part No.:
- 1SCA022778R9860 OS250B12P
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 7 442,65
(exc. VAT)
Kr. 9 303,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 442,65 |
*price indicative
- RS Stock No.:
- 231-9168
- Mfr. Part No.:
- 1SCA022778R9860 OS250B12P
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Switching Current | 250A | |
| Series | ABB OS | |
| Switching Power | 250kW | |
| Mechanical Fuse Size | B1-B3 | |
| Fuse Current | 250A | |
| Standards/Approvals | EAC, CCC, CSA, DNV GL, IEC 60947-3, REACH, RoHS, UL | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Switching Current 250A | ||
Series ABB OS | ||
Switching Power 250kW | ||
Mechanical Fuse Size B1-B3 | ||
Fuse Current 250A | ||
Standards/Approvals EAC, CCC, CSA, DNV GL, IEC 60947-3, REACH, RoHS, UL | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 3-pole,12 (Between the Poles)and British standard is B1-B3 and handle and shaft included.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
Related links
- ABB Fuse Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
- Siemens Fuse Switch Disconnector 250 A, 250A
- Schneider Electric Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Siemens Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A