ABB Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 231-9176
- Mfr. Part No.:
- 1SCA022825R6230 OS630B04N2P
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 22 594,63
(exc. VAT)
Kr. 28 243,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 22 594,63 |
*price indicative
- RS Stock No.:
- 231-9176
- Mfr. Part No.:
- 1SCA022825R6230 OS630B04N2P
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Switching Current | 630A | |
| Series | ABB OS | |
| Fuse Current | 630A | |
| Mechanical Fuse Size | C1-C2 | |
| Switching Power | 630kW | |
| Standards/Approvals | CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL, CCC | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Switching Current 630A | ||
Series ABB OS | ||
Fuse Current 630A | ||
Mechanical Fuse Size C1-C2 | ||
Switching Power 630kW | ||
Standards/Approvals CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL, CCC | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 04-pole,04 (Left Side )and British standard is C1-C2 and handle and shaft included with switched with solid link.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
Related links
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A