ABB Fuse Switch Disconnector, 4-Pole, 800 A, 800A

Subtotal (1 unit)*

Kr. 34 228,99

(exc. VAT)

Kr. 42 786,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 34 228,99

*price indicative

RS Stock No.:
231-9196
Mfr. Part No.:
1SCA100861R1001 OS800B03N3P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

800A

Terminal Type

Lug Terminal

Series

ABB OS

Mechanical Fuse Size

C1-C3

Fuse Current

800A

Switching Power

710kW

Standards/Approvals

REACH, IEC 60947-3, CCC, RoHS, EAC, CSA, DNV GL, UL

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB OS series has a switch fuses is front operated. It has a 04-pole,03 (Left Side )and British standard is C1-C3 and handle and shaft included with detachable neutral link integrated into the mechanism.

Reliable in extreme conditions

Easy to install

Safety and protection

Speed up your project

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy