ABB Fuse Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 231-9251
- Mfr. Part No.:
- 1SCA114601R1001 OS63GB22N1P
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 2 823,20
(exc. VAT)
Kr. 3 529,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 23 October 2026
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 823,20 |
*price indicative
- RS Stock No.:
- 231-9251
- Mfr. Part No.:
- 1SCA114601R1001 OS63GB22N1P
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Series | ABB OS | |
| Mechanical Fuse Size | A2-A3 | |
| Fuse Current | 63A | |
| Switching Power | 55kW | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Series ABB OS | ||
Mechanical Fuse Size A2-A3 | ||
Fuse Current 63A | ||
Switching Power 55kW | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FI
The ABB OS series has a switch fuses is front operated. It has a 4-pole,22 (Between the Poles)and British standard is A2-A3 and handle and shaft included with switched with solid link.
Reliable in extreme conditions
Easy to install
Safety and protection
Speed up your project
Related links
- ABB Fuse Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Siemens Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 63 A, 63A
- ABB Fuse Switch Disconnector 63 A