ABB Fuse Switch Disconnector, 3-Pole, 32 A, 32A

Subtotal (1 unit)*

Kr. 1 621,54

(exc. VAT)

Kr. 2 026,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 621,54

*price indicative

RS Stock No.:
231-9263
Mfr. Part No.:
1SCA115327R1001 OS32GB12
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Terminal Type

Screw

Switching Current

32A

Series

ABB OS

Switching Power

22kW

Fuse Current

32A

Mechanical Fuse Size

A2-A3

Auxiliary Contacts Available

No

Standards/Approvals

UL, RoHS, REACH, IEC 60947-3, EAC, DNV GL, CSA, CCC

COO (Country of Origin):
FI
The ABB Switch fuses is front operated. It has a 3-pole.Fuse Size is A2- A3 and operating mode is front operated. Handle and shaft not included. Standards is IEC 60947-3.

Terminal Type - Screw Terminals

Tightening Torque - 3 N·m to 4 N·m

Fuse Type's

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy