ABB Fuse Switch Disconnector, 4-Pole, 40A

Subtotal (1 unit)*

Kr. 17 449,45

(exc. VAT)

Kr. 21 811,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 449,45

*price indicative

RS Stock No.:
232-0078
Mfr. Part No.:
1SCA120102R1001 OTM40F4CMA230V
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Switching Current

40A

IP Rating

IP20

Series

OTM40CM

Switching Power

37kW

Standards/Approvals

RoHS, REACH, CE

COO (Country of Origin):
FI
The ABB motorized change over switches Including a handle for manual operation, bolt kit with nut and washers for all terminals and male connectors for control circuits. Types OTM630...2500E include a storage clip for the handle and spare fuses.

It has 116 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy