ABB Fuse Switch Disconnector, 4-Pole, 250 A
- RS Stock No.:
- 235-2116
- Mfr. Part No.:
- 1SCA022870R8400
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 11 544,93
(exc. VAT)
Kr. 14 431,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 544,93 |
*price indicative
- RS Stock No.:
- 235-2116
- Mfr. Part No.:
- 1SCA022870R8400
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Base | |
| Series | 1SCA | |
| Mechanical Fuse Size | B1-B3 | |
| Fuse Current | 250A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Base | ||
Series 1SCA | ||
Mechanical Fuse Size B1-B3 | ||
Fuse Current 250A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type direct mounted handle included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 04 (left side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse