ABB Fuse Switch Disconnector, 3-Pole, 200 A
- RS Stock No.:
- 235-2132
- Mfr. Part No.:
- 1SCA022871R1450 OS200DS30K
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 8 932,71
(exc. VAT)
Kr. 11 165,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 932,71 |
*price indicative
- RS Stock No.:
- 235-2132
- Mfr. Part No.:
- 1SCA022871R1450 OS200DS30K
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Base | |
| Series | 1SCA | |
| Mechanical Fuse Size | 0 | |
| Fuse Current | 200A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Base | ||
Series 1SCA | ||
Mechanical Fuse Size 0 | ||
Fuse Current 200A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on side operated mode with DIN fuse system. It is base mounted fuse with 3 poles. It has a direct mounted handle type. It has lug type terminals with a width of 20 mm.
Pollution degree 3
Handle type direct mounted handle included
Switches operating mechanism 30 (Right Side)
Position of line terminals Top In - Bottom Out, Bottom In - Top Out
Fuse size 0
Related links
- ABB Fuse Switch Disconnector 200 A
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200 A, 160A
- ABB Fuse Switch Disconnector 200 A, 800A
- ABB Switch Disconnector 200 A
- ABB Switch Disconnector 200 A, 200A
- Schneider Electric Fuse Switch Disconnector 200 A, 200A
- Socomec Fuse Switch Disconnector 200 A, 200A