ABB Fuse Switch Disconnector, 4-Pole, 63 A

Subtotal (1 unit)*

Kr. 3 706,19

(exc. VAT)

Kr. 4 632,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 706,19

*price indicative

RS Stock No.:
235-2394
Mfr. Part No.:
1SCA115979R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Voltage

500V

Series

OS63GBS40N1K

Fuse Current

63A

Switching Power

18.5kW

Mechanical Fuse Size

A2-A3

Auxiliary Contacts Available

No

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has screw type terminals with a tightening torque of 3 N.m and 4 N.m.

Pollution degree 3

Handle type direct mounted handle included

Fourth pole position left side

Fourth pole type switched - with solid link

Switches operating mechanism 40 (Right Side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy