ABB Switch Disconnector & Isolator, 3-Pole
- RS Stock No.:
- 235-2429
- Mfr. Part No.:
- 1SCA128210R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 5 117,67
(exc. VAT)
Kr. 6 397,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 117,67 |
*price indicative
- RS Stock No.:
- 235-2429
- Mfr. Part No.:
- 1SCA128210R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 500V | |
| Series | OS200GB03-42 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 500V | ||
Series OS200GB03-42 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 3 pole and A2-A4 fuse size.
Safe maintenance and operation
Modular design
Related links
- ABB Switch Disconnector & Isolator 40A
- ABB Switch Disconnector & Isolator 30 A
- ABB Switch Disconnector & Isolator 25 A
- ABB Switch Disconnector & Isolator, 3-Pole
- ABB Switch Disconnector & Isolator 160 A, 160A
- ABB Switch Disconnector & Isolator 32 A, 32A
- Eaton Switch Disconnector & Isolator, 3-Pole
- Schneider Electric Switch Disconnector & Isolator 125 A, 68.5A