Siemens Switch Disconnector, 3-Pole, 160A

Subtotal (1 unit)*

Kr. 4 298,24

(exc. VAT)

Kr. 5 372,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 298,24

*price indicative

RS Stock No.:
236-8550
Mfr. Part No.:
3KD3830-0NE20-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Electrical Phase

3

Switching Current

160A

Terminal Type

Screw

IP Rating

IP20, IP00

Series

SENTRON

Standards/Approvals

VDE, RoHS, EAC, CE, CCC

COO (Country of Origin):
CN
The Siemens Fuseless switch disconnector designed to switch the specified rated current on and off under load. At the same time, they provide an isolating function in all low-voltage circuits. They are also used as main control switches, EMERGENCY STOP sw

3-pole, 4-pole, and 6-pole versions in 5 different sizes

Supplied as a complete assembly including direct operating mechanism or as a basic unit without a handle

Direct operating mechanism with handle on switch

Door-coupling rotary operating mechanism for

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy