Siemens Fuse Switch Disconnector, 3-Pole, 630A
- RS Stock No.:
- 237-7946
- Mfr. Part No.:
- 3NJ4143-3BF11
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 4 205,80
(exc. VAT)
Kr. 5 257,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 205,80 |
*price indicative
- RS Stock No.:
- 237-7946
- Mfr. Part No.:
- 3NJ4143-3BF11
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Terminal Type | Screw | |
| Series | SENTRON | |
| Width | 99.5mm | |
| Standards/Approvals | EAC, CE | |
| Depth | 195mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Terminal Type Screw | ||
Series SENTRON | ||
Width 99.5mm | ||
Standards/Approvals EAC, CE | ||
Depth 195mm | ||
- COO (Country of Origin):
- DE
The Siemens 3NJ4143-3BF11 is a in line fuse switch disconnector has a 3 poles. It has NH2,NH3 size of fuse link, has a operating voltage of 440 V and operating current of 630 A. Current transformer installation possible with it.
EAC approved
CE certified
IP30 class protection
Related links
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 250A, NH1
- Schneider Electric Fuse Switch Disconnector 630A, 3
- ABB Fuse Switch Disconnector 630A, C1-C2
- Schneider Electric Fuse Switch Disconnector 630A