Siemens Switch Disconnector, 4-Pole, 100 A

Subtotal (1 unit)*

Kr. 4 425,34

(exc. VAT)

Kr. 5 531,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 425,34

*price indicative

RS Stock No.:
243-4349
Mfr. Part No.:
3LD5420-0TL13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Series

3LD5

Mechanical Fuse Size

Class J

Fuse Current

100A

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens SENTRON 3LD5 series Molded case switch disconnector has 4-pole configuration with current rating of 100 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.

Operating temperature range is -25°C to 55°C

IP65 Degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy