Siemens Switch Disconnector, 4-Pole
- RS Stock No.:
- 243-4370
- Mfr. Part No.:
- 3LD5810-0TL11
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 7 660,57
(exc. VAT)
Kr. 9 575,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 660,57 |
*price indicative
- RS Stock No.:
- 243-4370
- Mfr. Part No.:
- 3LD5810-0TL11
- Brand:
- Siemens
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
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | SENTRON | |
| Mechanical Fuse Size | Class J | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Series SENTRON | ||
Mechanical Fuse Size Class J | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD5 series Molded case switch disconnector has 4-pole configuration with current rating of 160 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
Related links
- Siemens Switch Disconnector, 4-Pole
- Siemens Switch Disconnector 16 A, 16A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector 40 A, 23A
- Siemens Switch Disconnector 32 A
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length