Schneider Electric Switch Disconnector, 4-Pole, 1kA

Subtotal (1 unit)*

Kr. 26 166,60

(exc. VAT)

Kr. 32 708,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26 166,60

*price indicative

RS Stock No.:
247-1826
Mfr. Part No.:
33493
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Switching Voltage

690V

Switching Current

1kA

Series

Compact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FR
The Schneider Electric ComPact NS switch disconnector has four pole configuration. It has rated operational voltage of 690 V ac.

Height 327 mm

Width 280 mm

Depth 147 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy