Schneider Electric Fuse Switch Disconnector, 3-Pole, 10A, 8.5 x 31.5 mm

Subtotal (1 unit)*

Kr. 590,99

(exc. VAT)

Kr. 738,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 590,99

*price indicative

RS Stock No.:
248-3680
Mfr. Part No.:
A9N15657
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Current Rating

10A

Mount Type

DIN Rail

Terminal Type

Screw Clamp

IP Rating

IP20

Series

Acti9 Fusible

Minimum Operating Temperature

-20°C

Fuse Size

8.5 x 31.5 mm

Maximum Operating Temperature

60°C

Standards/Approvals

IEC EN 60947-3, IEC 60269-1/2

Width

54mm

Height

81mm

Depth

75mm

COO (Country of Origin):
FR

Schneider Electric STI Series Fuse Switch Disconnector, 10A Maximum Current, DIN Rail Mount - A9N15657


This fuse switch disconnector is part of the Acti 9 range, offering electrical safety in various applications. Designed for mounting on a DIN rail, it features a 3 pole configuration and operates at a maximum current of 10A. The unit is compact, measuring 81mm in height, 54mm in width, and 75mm in depth, and supports screw clamp terminals accommodating a wire range of 0.75mm² to 10mm².

Features & Benefits


• 3 Pole configuration ensures robust electrical distribution

• Rated operational voltage of 400V AC enhances compatibility

• Compatible with a mechanical fuse size of 8.5x31.5mm for flexibility

• Screw clamp terminal allows easy cable connections

• Designed for temperature range of -20°C to 60°C for versatility

• Green premium label signifies adherence to sustainability standards

Applications


• Used in industrial automation for effective electrical distribution

• Ideal for applications requiring high electrical safety standards

• Suitable for systems needing reliable fuse protection

• Utilised in various electrical and mechanical control systems

Can it be used in environments with high temperature fluctuations?


Yes, it operates effectively between -20°C and 60°C.

Will it accommodate flexible cables?


It supports flexible cables up to 6mm² through its terminals.

Is it compliant with international safety standards?


It adheres to IEC standards for safe electrical installations.

Can it be mounted easily on standard supports?


Yes, it is designed for clip-on mounting on DIN rails.

Is this product environmentally friendly?


Yes, it features a green premium label for sustainability compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy