RS Better World

Schneider Electric Switch Disconnector, 4-Pole, 3.2 kA

Subtotal (1 unit)*

Kr. 258 714,57

(exc. VAT)

Kr. 323 393,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 258 714,57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-3789
Mfr. Part No.:
LV848090
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Switch Disconnector

Series

MTZ2 32 HA

Minimum Operating Temperature

-25°C

Fuse Current

3.2kA

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric MTZ2 series switch disconnector has 4 poles and it is controlled by push-button. It has operation voltage of 690 V ac and current of 3200 A.

Ambient air temperature for operation -25 to 70 °C

IP degree of protection IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy