Socomec Fuse Switch Disconnector, 3-Pole, 1.25 kA
- RS Stock No.:
- 252-3527
- Mfr. Part No.:
- 38113120
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 51 928,79
(exc. VAT)
Kr. 64 910,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 51 928,79 |
*price indicative
- RS Stock No.:
- 252-3527
- Mfr. Part No.:
- 38113120
- Brand:
- Socomec
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
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Series | FUSERBLOC | |
| Mechanical Fuse Size | Size 4 | |
| Fuse Current | 1.25kA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Series FUSERBLOC | ||
Mechanical Fuse Size Size 4 | ||
Fuse Current 1.25kA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Socomec manually operated multipolar fuse combination switch. It can make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit. It also has a mechanical or electronic fuse melting detection system.
High breaking capacity
Improved safety
Positive break indication
External front and right side operation
Related links
- Socomec Fuse Switch Disconnector 1.25 kA
- Socomec Fuse Switch Disconnector 1.25 kA, 50A
- Socomec Fuse Switch Disconnector, 3-Pole
- Socomec Fuse Switch Disconnector 20A
- Socomec Fuse Switch Disconnector 250 A
- Socomec Fuse Switch Disconnector 800 A
- Socomec Fuse Switch Disconnector 125 A
- Socomec Fuse Switch Disconnector 400 A, 400A