Socomec Fuse Switch Disconnector, 4-Pole, 800 A

Subtotal (1 unit)*

Kr. 45 275,17

(exc. VAT)

Kr. 56 593,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 45 275,17

*price indicative

RS Stock No.:
252-3529
Mfr. Part No.:
38116080
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Fuse Switch Disconnector

Series

FUSERBLOC

Fuse Current

800A

Mechanical Fuse Size

Size 3

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Socomec manually operated multipolar fuse combination switch. It can make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit. It also has a mechanical or electronic fuse melting detection system.

High breaking capacity

Improved safety

Positive break indication

External front and right side operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy