Craig & Derricott Switch Disconnector, 3-Pole, 32A
- RS Stock No.:
- 254-8906
- Mfr. Part No.:
- EPV323
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
Kr. 1 075,25
(exc. VAT)
Kr. 1 344,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 075,25 |
*price indicative
- RS Stock No.:
- 254-8906
- Mfr. Part No.:
- EPV323
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 32A | |
| Series | EPV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 32A | ||
Series EPV | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Craig & Derricott photovoltaic (PV) enclosed switchgear solar power is an environmentally friendly method of producing electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it into electricity. By combining cells into an array, different voltages and current combinations can be achieved.
IP66 IP standard
Available in light grey RAL 7035 finishing
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott Switch Disconnector 32A
- Craig & Derricott Switch Disconnector 25A
- Craig & Derricott Switch Disconnector, 3-Pole
- Craig & Derricott Switch Disconnector 63A
- Craig & Derricott Switch Disconnector 40A
- Craig & Derricott Switch Disconnector 32A
- Craig & Derricott Switch Disconnector 25A
- Craig & Derricott Switch Disconnector 40A