Craig & Derricott Switch Disconnector, 4-Pole, 16A

Subtotal (1 unit)*

Kr. 965,16

(exc. VAT)

Kr. 1 206,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 965,16

*price indicative

RS Stock No.:
254-8924
Mfr. Part No.:
PVP1622
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Switching Current

16A

Series

PVP

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Craig & Derricott solar power is environment-friendly which produce electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it to electricity. By combining cells into an array, different voltages and current combinations can be achieved.

Supplied in moulded plastic IP65 enclosures

Available in a light grey finish

Provide an effective clearance between the supply and the load

Provide a true indication of the contact state

Provide a safe disconnection from the supply even under fault condi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy