ABB Fuse Switch Disconnector, 3-Pole, 800A, NH3
- RS Stock No.:
- 259-9632
- Mfr. Part No.:
- 1SCA022825R5260
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 27 266,07
(exc. VAT)
Kr. 34 082,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 27 266,07 |
*price indicative
- RS Stock No.:
- 259-9632
- Mfr. Part No.:
- 1SCA022825R5260
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA02 | |
| Fuse Size | NH3 | |
| Width | 306mm | |
| Depth | 328mm | |
| Standards/Approvals | IEC 60947-3 | |
| Height | 233mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA02 | ||
Fuse Size NH3 | ||
Width 306mm | ||
Depth 328mm | ||
Standards/Approvals IEC 60947-3 | ||
Height 233mm | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 65 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 800A, NH3
- ABB Fuse Switch Disconnector 800A, NH3
- ABB Fuse Switch Disconnector 800A, C1-C3
- ABB Fuse Switch Disconnector 630A, NH3
- ABB Fuse Switch Disconnector 200 A, 800A
- ABB Fuse Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 630A, NH3
- Siemens Fuse Switch Disconnector 800A