ABB Switch Disconnector, 2-Pole, 800A
- RS Stock No.:
- 259-9642
- Mfr. Part No.:
- 1SCA022835R4830
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 12 416,36
(exc. VAT)
Kr. 15 520,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 416,36 |
*price indicative
- RS Stock No.:
- 259-9642
- Mfr. Part No.:
- 1SCA022835R4830
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 800A | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA02 | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC/EN 60664-1, IEC 60947-3, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 800A | ||
Terminal Type Lug Terminal | ||
Series 1SCA02 | ||
IP Rating IP00 | ||
Standards/Approvals IEC/EN 60664-1, IEC 60947-3, IEC 60947-1 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 2 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.
Lug terminals
Base mounted