ABB Fuse Switch Disconnector, 4-Pole, 800A, C1-C3

Subtotal (1 unit)*

Kr. 31 623,93

(exc. VAT)

Kr. 39 529,91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31 623,93

*price indicative

RS Stock No.:
259-9645
Mfr. Part No.:
1SCA022837R6050
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Current Rating

800A

Voltage

690V

Mount Type

Base

Terminal Type

Lug Terminal

Series

1SCA02

Fuse Size

C1-C3

Height

233mm

Width

306mm

Standards/Approvals

IEC 60947-3

Depth

150mm

COO (Country of Origin):
FI
The ABB front operated switch fuse has 4-poles. It has 65 W power loss per pole at rated operating conditions.

Base mounting

Lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy