ABB Switch Disconnector, 4-Pole, 1.6 kA
- RS Stock No.:
- 259-9677
- Mfr. Part No.:
- 1SCA022865R6920
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 49 124,69
(exc. VAT)
Kr. 61 405,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 49 124,69 |
*price indicative
- RS Stock No.:
- 259-9677
- Mfr. Part No.:
- 1SCA022865R6920
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA02 | |
| IP Rating | IP00 | |
| Fuse Current | 1.6kA | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Terminal Type Lug Terminal | ||
Series 1SCA02 | ||
IP Rating IP00 | ||
Fuse Current 1.6kA | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch-diconnector has 4 poles. It has a black IP65 handle and shaft, and terminal bolt kit included.
Lug terminals
Base mounted
Related links
- ABB Switch Disconnector 1.6 kA, 1.6kA
- ABB Switch Disconnector 1.6 kA
- Eaton Fuse Switch Disconnector 1.6 kA, 1.6kA
- Eaton Switch Disconnector 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector 1.6 kA, 1.6kA
- Eaton Switch Disconnector 1.6 kA, 1kA
- Eaton Switch Disconnector 1.6 kA, 1.6kA
- Siemens Switch Disconnector 1.6 kA, 1.6kA