ABB Fuse Switch Disconnector, 4-Pole, 200A, B1/B2
- RS Stock No.:
- 259-9683
- Mfr. Part No.:
- 1SCA022870R7510
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 8 493,41
(exc. VAT)
Kr. 10 616,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 493,41 |
*price indicative
- RS Stock No.:
- 259-9683
- Mfr. Part No.:
- 1SCA022870R7510
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA02 | |
| Fuse Size | B1/B2 | |
| Width | 130mm | |
| Height | 199mm | |
| Standards/Approvals | IEC 60947-3 | |
| Depth | 252mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA02 | ||
Fuse Size B1/B2 | ||
Width 130mm | ||
Height 199mm | ||
Standards/Approvals IEC 60947-3 | ||
Depth 252mm | ||
- COO (Country of Origin):
- FI
The ABB side operated switch fuse has 4-poles. It has 17 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 200A, B1/B2
- ABB Fuse Switch Disconnector 200A, B1/B2
- ABB Fuse Switch Disconnector 200A, NH0
- ABB Fuse Switch Disconnector 200 A, 200A
- ABB Fuse Switch Disconnector 200A
- ABB Fuse Switch Disconnector 200A
- ABB Fuse Switch Disconnector 200A, A2-A4
- ABB Fuse Switch Disconnector 250A, B1/B3